Part Details for BTA-3019.12-B by Agilink Microwires
Overview of BTA-3019.12-B by Agilink Microwires
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3019R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 100V 2.3A 115Mohm Sop8 | |
5962-93019-000 | Renesas Electronics Corporation | 54FCT2244T | |
TMS320F28234ZAYA | Texas Instruments | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 179-NFBGA -40 to 85 |
Price & Stock for BTA-3019.12-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA-3019.12-B
|
TME | Wire, 12x30AWG, shielded,silver plated copper braid, 600V, 152m Min Qty: 1 | 0 |
|
$3,085.2100 / $3,525.9500 | RFQ |