There are no models available for this part yet.
Overview of BTA-3019.08-B by Agilink Microwires
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5327BRUZ-REEL | Analog Devices | 204-08B-0312-BIT QUAD DAC I.C. | |
EV-ADF70301-915AZ | Analog Devices | Daughter Board 902 MHz - 928 M | |
ADF70301-915EZKIT | Analog Devices | EVAL & DEMO KIT 900-928 MHz |
Price & Stock for BTA-3019.08-B by Agilink Microwires
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTA-3019.08-B
|
TME | Wire, 8x30AWG, shielded,silver plated copper braid, 600V, 152m Min Qty: 1 | 0 |
|
$2,596.4900 / $2,967.4200 | RFQ |