Part Details for BTA-2619.04-C by Agilink Microwires
Overview of BTA-2619.04-C by Agilink Microwires
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2619CGN#PBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 | |
LTC2619IGN-1#PBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 | |
LTC2619IGN#TRPBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 |
Price & Stock for BTA-2619.04-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA-2619.04-C
|
TME | Wire, 4x26AWG, shielded,silver plated copper braid, 600V, 305m Min Qty: 1 | 0 |
|
$2,412.7800 / $2,757.4600 | RFQ |