Part Details for BT866KPF by Conexant Systems Inc
Overview of BT866KPF by Conexant Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT866KPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Video/TV Circuit, Color Encoder Circuit, 52 Pin, Plastic, QFP | 436 |
|
$4.9500 / $13.5000 | Buy Now |
|
Quest Components | Video/TV Circuit, Color Encoder Circuit, 52 Pin, Plastic, QFP | 1 |
|
$22.8152 | Buy Now |
Part Details for BT866KPF
BT866KPF CAD Models
BT866KPF Part Data Attributes:
|
BT866KPF
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT866KPF
Conexant Systems Inc
Color Signal Encoder, PQFP52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROOKTREE CORP | |
Part Package Code | QFP | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | Y | |
JESD-30 Code | S-PQFP-G52 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC |