Part Details for BT860-SA-T/R by Laird, A DuPont Business
Results Overview of BT860-SA-T/R by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT860-SA-T/R Information
BT860-SA-T/R by Laird, A DuPont Business is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BT860-SA-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT860-SA-T/R-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6875 | Buy Now |
DISTI #
814-BT860-SA-T/R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BTv4.2 Dual Mode UAR T HCI Module (Integr RoHS: Compliant | 0 |
|
$9.6800 | Order Now |
DISTI #
BT860-SA-T/R
|
Avnet Asia | Bluetooth Module, V 5.0 LE + EDR, Class 1, 2.402GHz to 2.48GHz, 8 dBm, CYW20704A2, -94dBm (Alt: BT86... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days |
2500 |
|
$9.6632 / $10.7301 | Buy Now |
DISTI #
BT860-SA-T/R
|
EBV Elektronik | Bluetooth Module V 50 LE EDR Class 1 2402GHz to 248GHz 8 dBm CYW20704A2 94dBm (Alt: BT860-SA-T/R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT860-SA-T/R
BT860-SA-T/R CAD Models
BT860-SA-T/R Part Data Attributes
|
BT860-SA-T/R
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
BT860-SA-T/R
Laird, A DuPont Business
Telecom Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BT860-SA-T/R Frequently Asked Questions (FAQ)
-
The operating temperature range of the BT860-SA-T/R module is -40°C to +85°C.
-
Yes, the BT860-SA-T/R module is compatible with Bluetooth 5.0 and supports long-range mode, 2Mbps, and LE 1M/2M PHYs.
-
The maximum transmit power of the BT860-SA-T/R module is +20 dBm (100mW).
-
Yes, the BT860-SA-T/R module supports antenna diversity, which helps improve the reliability and range of Bluetooth connections.
-
The power consumption of the BT860-SA-T/R module in sleep mode is typically around 1.5 μA.