Part Details for BT8370KPF by Conexant Systems Inc
Results Overview of BT8370KPF by Conexant Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT8370KPF Information
BT8370KPF by Conexant Systems Inc is a Digital Transmission Controller.
Digital Transmission Controllers are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BT8370KPF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 165 |
|
RFQ | ||
|
|
Quest Components | IC,FRAMER/FORMATTER,CMOS,QFP,80PIN,PLASTIC | 228 |
|
$8.6400 / $16.0000 | Buy Now |
|
|
Quest Components | IC,FRAMER/FORMATTER,CMOS,QFP,80PIN,PLASTIC | 157 |
|
$46.5000 / $60.0000 | Buy Now |
|
|
Quest Components | IC,FRAMER/FORMATTER,CMOS,QFP,80PIN,PLASTIC | 132 |
|
$26.6560 / $33.3200 | Buy Now |
|
|
Quest Components | IC,FRAMER/FORMATTER,CMOS,QFP,80PIN,PLASTIC | 36 |
|
$14.8000 / $18.0000 | Buy Now |
|
|
Quest Components | IC,FRAMER/FORMATTER,CMOS,QFP,80PIN,PLASTIC | 3 |
|
$28.8324 | Buy Now |
US Tariff Estimator: BT8370KPF by Conexant Systems Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BT8370KPF
BT8370KPF Part Data Attributes
|
|
BT8370KPF
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT8370KPF
Conexant Systems Inc
Framer, CMOS, PQFP80
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp80,.7sq | |
| Pin Count | 80 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e0 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP80,.7SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.3 Mm | |
| Supply Current-Max | 0.175 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Framer | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for BT8370KPF
This table gives cross-reference parts and alternative options found for BT8370KPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT8370KPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BT8370EPF | Conexant Systems Inc | Check for Price | Framer, CMOS, PQFP80 | BT8370KPF vs BT8370EPF |
| BT8370KPF | Rockwell Automation | Check for Price | Framer, CMOS, PQFP80 | BT8370KPF vs BT8370KPF |
| BT8370KPF | Mindspeed Technologies Inc | Check for Price | Framer, CMOS, PQFP80 | BT8370KPF vs BT8370KPF |
BT8370KPF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a dedicated ground plane and careful routing of high-frequency signals is recommended. Conexant provides a reference design guide for PCB layout.
-
Implement a robust antenna design, ensure proper shielding, and follow Conexant's guidelines for RF layout and component selection. Additionally, optimize the Bluetooth stack configuration and firmware settings.
-
The BT8370KPF is rated for operation from -40°C to +85°C, but it's recommended to operate within -20°C to +70°C for optimal performance and reliability.
-
While possible, it's not recommended. Conexant's Bluetooth stack is optimized for the BT8370KPF, and using a non-Conexant stack may require significant customization and may not achieve optimal performance.
-
Use Conexant's debugging tools, such as the Conexant Bluetooth Development Kit, and follow their troubleshooting guidelines. Additionally, consult the datasheet and application notes for common issues and solutions.