Part Details for BT818Q-T by FTDI Chip
Overview of BT818Q-T by FTDI Chip
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT818Q-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5826
|
Newark | Graphic Ctrl, Res Touch, Vqfn-Ep, 64Pin Rohs Compliant: Yes |Bridgetek BT818Q-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$8.7800 / $12.2800 | Buy Now |
DISTI #
2005-BT818Q-T-ND
|
DigiKey | IC EVE4 RES TOUCH 64VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1315 In Stock |
|
$6.1500 / $8.3100 | Buy Now |
DISTI #
895-BT818Q-T
|
Mouser Electronics | Video ICs EVE Resistive Touch ASTC 2G 4-wire RoHS: Compliant | 2296 |
|
$6.1400 / $8.3100 | Buy Now |
DISTI #
BT818Q-T
|
TME | IC: multimedia controller, 3.3VDC, SMD, VQFN64, EVE4 Min Qty: 1 | 158 |
|
$6.6500 / $7.3500 | Buy Now |