Part Details for BT800-02-T/R by Laird, A DuPont Business
Overview of BT800-02-T/R by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT800-02-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT800-02-CT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
385 In Stock |
|
$14.5624 / $15.2300 | Buy Now |
DISTI #
BT800-02-T/R
|
Avnet Americas | Bluetooth Class I 4.5V to 5.5V 3Mbps 28-Pin SMD Module T/R - Tape and Reel (Alt: BT800-02-T/R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$10.7889 / $15.2300 | Buy Now |
DISTI #
239-BT800-02-T/R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BTv4.0 USB HCI, Module RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | BTv4.0 USB HCI, Module Min Qty: 1 | 0 |
|
$13.6000 | Buy Now |