Part Details for BT4LH-TL by Panduit Corp
Overview of BT4LH-TL by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT4LH-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5144
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:378Mm, Cable Tie Width:7Mm, Cable Bundle Diameter Max:102Mm, Cable Tie Type:Light-Heavy, Product Range:-, Accessory Type:Dome-Top Barb Ty Cable Tie Rohs Compliant: Yes |Panduit BT4LH-TL (Alternate Part Number: 07498341271 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: Pack | 5 |
|
$142.8100 / $157.0200 | Buy Now |
DISTI #
298-13526-ND
|
DigiKey | CBL TIE LOCKING NAT 120LB 1.242' Min Qty: 250 Lead time: 2 Weeks Container: Bulk |
6000 In Stock |
|
$0.5958 / $0.6528 | Buy Now |
DISTI #
BT4LH-TL
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Natural - Bag (Alt: BT4LH-TL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$0.4396 | Buy Now |
DISTI #
16F5144
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Natural - Boxed Product (Development Kits) (Alt: 16F5144) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 5 Partner Stock |
|
$142.8100 / $157.0200 | Buy Now |
DISTI #
644-BT4LH-TL
|
Mouser Electronics | Cable Ties BARB TY CABLE TIE RoHS: Compliant | 54 |
|
$0.5560 / $0.6100 | Buy Now |
DISTI #
V99:2348_06878551
|
Arrow Electronics | Cable Ties, Dome Top Barb Nylon 6/6 Natural 102mm 534N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 30 |
|
$0.5335 / $0.5819 | Buy Now |
DISTI #
72259638
|
RS | Cable Tie, 14.9 (378mm) length, nylon 6.6, Natural | Panduit BT4LH-TL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6500 | RFQ |
DISTI #
70044584
|
RS | Cable Tie, 14.9 (378mm) length, nylon 6.6, Natural | Panduit BT4LH-TL RoHS: Compliant Min Qty: 2 Package Multiple: 250 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$142.8900 / $157.0200 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
PANBT4LH-TL
|
Heilind Electronics | Cable Tie, Metal Barb, 14.9L (378mm), L | Americas - 0 in Stock |
|
$0.4856 / $0.5261 | Buy Now |
Part Details for BT4LH-TL
BT4LH-TL CAD Models
BT4LH-TL Part Data Attributes:
|
BT4LH-TL
Panduit Corp
Buy Now
|
Compare Parts:
BT4LH-TL
Panduit Corp
|
Samacsys Manufacturer | Panduit |