Part Details for BT471KPJ35 by Conexant Systems Inc
Overview of BT471KPJ35 by Conexant Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BT471KPJ35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Triple, 6 Bit, 44 Pin, PLCC | 284 |
|
$4.0200 / $10.0500 | Buy Now |
|
Quest Components | Digital Analog Converter, Triple, 6 Bit, 44 Pin, PLCC | 17 |
|
$6.7000 / $10.0500 | Buy Now |
|
Quest Components | Digital Analog Converter, Triple, 6 Bit, 44 Pin, PLCC | 66 |
|
$11.4300 / $13.9014 | Buy Now |
Part Details for BT471KPJ35
BT471KPJ35 CAD Models
BT471KPJ35 Part Data Attributes:
|
BT471KPJ35
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT471KPJ35
Conexant Systems Inc
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.028us Settling Time, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROOKTREE CORP | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.391% | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.028 µs | |
Supply Current-Max | 240 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |