Part Details for BT457KG110 by Conexant Systems Inc
Overview of BT457KG110 by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT457KG110
BT457KG110 CAD Models
BT457KG110 Part Data Attributes:
|
BT457KG110
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
BT457KG110
Conexant Systems Inc
D/A Converter, 8-Bit, 1 Func, CMOS, CPGA84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | PGA | |
Package Description | PGA, PGA84,12X12 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | S-XPGA-P84 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA84,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Settling Time-Max | 0.008 µs | |
Supply Current-Max | 240 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |