Part Details for BT3I-C by Panduit Corp
Overview of BT3I-C by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT3I-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3285
|
Newark | Cable Tie, 287Mm, Polyamide 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Natural, Cable Tie Length:287Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Minimum Loop Tensile Strength:40Lb, Rohs Compliant: Yes |Panduit BT3I-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$18.2200 / $22.9100 | Buy Now |
DISTI #
96F9940
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:287Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:76Mm, Cable Tie Type:Intermediate, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit BT3I-C Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$34.2500 / $36.8400 | Buy Now |
DISTI #
298-1066-ND
|
DigiKey | CBL TIE LOCKING NAT 40LBS 11.25" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
700 In Stock |
|
$0.3416 / $0.3742 | Buy Now |
DISTI #
BT3I-C
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Natural - Bag (Alt: BT3I-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.2520 | Buy Now |
DISTI #
644-BT3I-C
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 11.3L (287mm) RoHS: Compliant | 0 |
|
$0.2860 / $0.3100 | Order Now |
DISTI #
V99:2348_06880541
|
Arrow Electronics | Cable Ties, Dome Top Barb Nylon 6/6 Natural 76mm 178N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 100 |
|
$0.0539 | Buy Now |
DISTI #
70043741
|
RS | Cable Tie, Locking, Natural Nylon 6/6, 11.3" L, 0.141" W, 0.185" (Head) H, 40lb | Panduit BT3I-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$36.8900 / $41.4500 | RFQ |
DISTI #
72259624
|
RS | Cable Tie, Locking, Natural Nylon 6/6, 11.3" L, 0.141" W, 0.185" (Head) H, 4 | Panduit BT3I-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3440 / $0.3740 | RFQ |
DISTI #
PANBT3I-C
|
Heilind Electronics | Cable Tie, Metal Barb, 11.3L (287mm), I | Americas - 0 in Stock |
|
$0.3314 / $0.3590 | Buy Now |
|
Onlinecomponents.com | Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, nylon 6.6, natural, standard package. RoHS: Compliant |
2100 In Stock 1300 Factory Stock |
|
$0.2870 / $0.3350 | Buy Now |