Part Details for BT300S-600R,118 by Nexperia
Results Overview of BT300S-600R,118 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT300S-600R,118 Information
BT300S-600R,118 by Nexperia is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS26600RHFT | Texas Instruments | 60V 2A Industrial eFuse With Integrated Reverse-Input Polarity Protection 24-VQFN -40 to 125 | |
TPS26600RHFR | Texas Instruments | 60V 2A Industrial eFuse With Integrated Reverse-Input Polarity Protection 24-VQFN -40 to 125 | |
BQ24600RVAR | Texas Instruments | Standalone Synchronous Switch-mode Charge Controller 16-VQFN -40 to 85 |
Price & Stock for BT300S-600R,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT300S-600R,118
|
Avnet Americas | Thyristor SCR 600V 71A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT300S-600R,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2977 | Buy Now |