Trigger Devices
BT258U-600R
Description: Silicon Controlled Rectifier, 8 A, 600 V, SCR, TO-251, PLASTIC, IPAK-3

Overview of BT258U-600R by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD64338600RXXXFTWV Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)
HD64338600RXXXFHV Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)
HD64338600RXXXFHWV Renesas Electronics Corporation Super Low Power, 16-bit Microcomputers (Non Promotion)

CAD Models for BT258U-600R by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BT258U-600R by NXP Semiconductors

BT258U-600R
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-251
Package Description
PLASTIC, IPAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-251
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Non-Repetitive Pk On-state Cur
75 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
5000 A
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. BT258U-600R
    NXP Semiconductors
    Silicon Controlled Rectifier, 8 A, 600 V, SCR, TO-251, PLASTIC, IPAK-3
    VS

Alternate Parts for BT258U-600R

This table gives cross-reference parts and alternative options found for BT258U-600R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT258U-600R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BT258U-600R,127 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-251, PLASTIC, IPAK-3 WeEn Semiconductor Co Ltd BT258U-600R vs BT258U-600R,127
Part Number Description Manufacturer Compare
BT258U-600R,127 Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-251, PLASTIC, IPAK-3 WeEn Semiconductor Co Ltd BT258U-600R vs BT258U-600R,127

Related Parts for BT258U-600R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT258U-600R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT258U-600R by NXP Semiconductors

  • Please alert me when BT258U-600R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT258U-600R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT258U-600R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT258U-600R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT258U-600R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT258U-600R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: