Part Details for BT24-2A66 by Standex-Meder Electronics
Overview of BT24-2A66 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT24-2A66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT24-2A66-ND
|
DigiKey | RELAY REED DPST 500MA 24V Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.1934 / $48.2600 | Buy Now |
DISTI #
876-BT24-2A66
|
Mouser Electronics | Reed Relays 2 Form A 24 V Low Thermal RoHS: Compliant | 11 |
|
$27.5200 / $49.2300 | Buy Now |
Part Details for BT24-2A66
BT24-2A66 CAD Models
BT24-2A66 Part Data Attributes:
|
BT24-2A66
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
BT24-2A66
Standex-Meder Electronics
Dry Reed Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 12.1 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 32.4 mm | |
Coil Current(DC)-Max | 0.001 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 28 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 20500 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 32.4mm x 12.1mm x 10mm | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |