Part Details for BT1M-XMR0 by Panduit Corp
Overview of BT1M-XMR0 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT1M-XMR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0369
|
Newark | Cable Tie, Barb Lock, Black, Nylon 6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:102Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:20.8Mm, Cable Tie Type:Barb Lock, Product Range:Dome-Top Series Rohs Compliant: Yes |Panduit BT1M-XMR0 Min Qty: 1 Package Multiple: 5000 Date Code: 1 Container: Pack | 6 |
|
$371.2500 / $450.4500 | Buy Now |
DISTI #
298-10739-2-ND
|
DigiKey | CBL TIE LOCKING BLACK 30LBS 4" Min Qty: 5000 Lead time: 3 Weeks Container: Tape & Reel (TR) |
100000 In Stock |
|
$0.0801 / $0.0876 | Buy Now |
DISTI #
BT1M-XMR0
|
Avnet Americas | Cable Tie Nylon 66 20.8mm 133N Black Carton - Tape and Reel (Alt: BT1M-XMR0) Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
08P0369
|
Avnet Americas | Cable Tie Nylon 66 20.8mm 133N Black Carton - Boxed Product (Development Kits) (Alt: 08P0369) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Box | 6 Partner Stock |
|
$371.2500 / $450.4500 | Buy Now |
DISTI #
644-BT1M-XMR0
|
Mouser Electronics | Cable Ties BARBED TIE 4.0" NYL MINI, W/R BLACK RoHS: Compliant | 3999 |
|
$0.0820 / $0.1400 | Buy Now |
DISTI #
73743051
|
RS | Dome-Top Reel-Fed Cable Tie, Black, PA 6.6, 4"L, 30 lbs | Panduit BT1M-XMR0 RoHS: Compliant Min Qty: 2 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$411.9800 | RFQ |
DISTI #
PANBT1M-XMR0
|
Heilind Electronics | REEL-FED BARBDED TIE FOR PAT1M SYSTEM 4.0 (102MM) WR NYLON 6 | Americas - 0 in Stock37500 On Order |
|
$0.0762 / $0.0799 | Buy Now |
|
Onlinecomponents.com | Reel-Fed barbed tie for PAT1M system, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black. RoHS: Compliant |
20000 In Stock 410000 Factory Stock |
|
$0.0806 / $0.0863 | Buy Now |
DISTI #
69201390
|
Verical | Cable Ties, Dome Top Barb Nylon 6/6 Black 20.8mm 133N T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2323 | Americas - 20000 |
|
$0.1110 / $0.1199 | Buy Now |
|
Quest Components | 600 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for BT1M-XMR0
BT1M-XMR0 CAD Models
BT1M-XMR0 Part Data Attributes:
|
BT1M-XMR0
Panduit Corp
Buy Now
|
Compare Parts:
BT1M-XMR0
Panduit Corp
|
Samacsys Manufacturer | Panduit |