Part Details for BT1M-M0 by Panduit Corp
Overview of BT1M-M0 by Panduit Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT1M-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0433
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:102Mm, Cable Tie Width:2.4Mm, Cable Bundle Diameter Max:23Mm, Cable Tie Type:Miniature, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit BT1M-M0 (Alternate Part Number: 07498341318 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 10 |
|
$75.6400 / $83.9600 | Buy Now |
DISTI #
298-10369-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LB 4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
45000 In Stock |
|
$0.0746 / $0.0864 | Buy Now |
DISTI #
97B0433
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Boxed Product (Development Kits) (Alt: 97B0433) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Box | 9 Partner Stock |
|
$75.6400 / $83.9600 | Buy Now |
DISTI #
BT1M-M0
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: BT1M-M0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$55.2000 | Buy Now |
DISTI #
644-BT1M-M0
|
Mouser Electronics | Cable Ties NYLON 4.0 18LBS BLACK RoHS: Compliant | 3086 |
|
$0.0730 / $0.1200 | Buy Now |
DISTI #
E02:0323_02029642
|
Arrow Electronics | Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 23mm 80N Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2344 | Europe - 86000 |
|
$0.0596 / $0.1030 | Buy Now |
DISTI #
V99:2348_06880311
|
Arrow Electronics | Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 23mm 80N Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 | Americas - 471 |
|
$0.0669 / $0.0974 | Buy Now |
DISTI #
70044573
|
RS | Cable Tie, 4.0"L, weather resistant nylon 6.6, Black, DOME-TOP BARB-TY BT Series | Panduit BT1M-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 18 |
|
$71.7900 / $83.9600 | Buy Now |
DISTI #
71956263
|
RS | Barb ty cable tie, mini cross section, 4.0L, weather resistant nylon 6.6, black | Panduit BT1M-M0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.0770 | RFQ |
|
Bisco Industries | 80200 |
|
Buy Now |
Part Details for BT1M-M0
BT1M-M0 CAD Models
BT1M-M0 Part Data Attributes
|
BT1M-M0
Panduit Corp
Buy Now
|
Compare Parts:
BT1M-M0
Panduit Corp
|
Samacsys Manufacturer | Panduit |