Part Details for BT169G/DG,126 by NXP Semiconductors
Overview of BT169G/DG,126 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for BT169G/DG,126
BT169G/DG,126 CAD Models
BT169G/DG,126 Part Data Attributes
|
BT169G/DG,126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169G/DG,126
NXP Semiconductors
BT169G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |