Part Details for BT169DEP by WeEn Semiconductor Co Ltd
Overview of BT169DEP by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT169DEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT169DEP-ND
|
DigiKey | SCR 400V 800MA TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0634 | Buy Now |
DISTI #
BT169DEP
|
Avnet Americas | BT169D/TO-92/STANDARD MARKING - Rail/Tube (Alt: BT169DEP) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0477 / $0.0520 | Buy Now |
DISTI #
771-BT169DEP
|
Mouser Electronics | SCRs BT169D/TO-92/STANDARD MARKING RoHS: Compliant | 0 |
|
$0.0460 / $0.3800 | Order Now |
DISTI #
BT169DEP
|
TME | Thyristor, 400V, Ifmax: 800mA, 500mA, Igt: 200uA, TO92, THT, Ifsm: 9A Min Qty: 5 | 0 |
|
$0.0780 / $0.1600 | RFQ |
Part Details for BT169DEP
BT169DEP CAD Models
BT169DEP Part Data Attributes:
|
BT169DEP
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BT169DEP
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |