Part Details for BT169B by Philips Semiconductors
Overview of BT169B by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BT169B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SCR Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 RoHS: Compliant | Europe - 14000 |
|
RFQ |
Part Details for BT169B
BT169B CAD Models
BT169B Part Data Attributes:
|
BT169B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169B
Philips Semiconductors
Silicon Controlled Rectifier, 800mA I(T), 200V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 9 A | |
On-State Voltage-Max | 1.35 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Trigger Device Type | SCR |