Part Details for BT168BW by Philips Semiconductors
Overview of BT168BW by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BT168BW
BT168BW CAD Models
BT168BW Part Data Attributes:
|
BT168BW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT168BW
Philips Semiconductors
Silicon Controlled Rectifier, 630mA I(T), 200V V(DRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 8 A | |
On-State Voltage-Max | 1.35 V | |
On-state Current-Max | 630 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |