-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT158W-1200TQ-ND
|
DigiKey | SCR 1.2KV 126A TO247-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1305 In Stock |
|
$2.8664 / $5.8900 | Buy Now |
DISTI #
BT158W-1200TQ
|
Avnet Americas | TO-247/STANDARD M - RAIL/TUBE - Rail/Tube (Alt: BT158W-1200TQ) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0000 | Buy Now |
DISTI #
771-BT158W-1200TQ
|
Mouser Electronics | SCRs BT158W-1200TQ/TO-247 RoHS: Compliant | 639 |
|
$2.8600 / $5.8900 | Buy Now |
DISTI #
BT158W-1200TQ
|
Avnet Americas | TO-247/STANDARD M - RAIL/TUBE - Rail/Tube (Alt: BT158W-1200TQ) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0000 | Buy Now |
DISTI #
BT158W-1200TQ
|
TME | Thyristor, 1.2kV, Ifmax: 126A, 80A, Igt: 70mA, SOT429,TO247-3, THT Min Qty: 1 | 99 |
|
$3.4200 / $4.6100 | Buy Now |
DISTI #
BT158W-1200TQ
|
Avnet Silica | TO-247/STANDARD M - RAIL/TUBE (Alt: BT158W-1200TQ) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks, 0 Days | Silica - 720 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SCR 1.2KV 126A TO247-3 | 732 |
|
$2.1948 / $3.6892 | Buy Now |
DISTI #
BT158W-1200TQ
|
EBV Elektronik | TO-247/STANDARD M - RAIL/TUBE (Alt: BT158W-1200TQ) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days | EBV - 240 |
|
Buy Now | |
|
LCSC | 200mA 70mA 1.2kV 1 TO-247-3 TRIACs ROHS | 732 |
|
$2.2396 / $3.7645 | Buy Now |
|
New Advantage Corporation | BT158W-1200TQ/TO-247 RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 690 |
|
$3.6100 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT158W-1200TQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT158W-1200TQ
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |