Part Details for BT152-500RT,127 by WeEn Semiconductor Co Ltd
Overview of BT152-500RT,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT1.5-2LC | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT | |
1812WBT1.5-2LB | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT | |
1812WBT1.5-2L | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for BT152-500RT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1235-ND
|
DigiKey | SCR 500V 20A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6123 In Stock |
|
$0.4675 / $1.4700 | Buy Now |
DISTI #
771-BT152-500RT127
|
Mouser Electronics | SCRs THYRISTOR 20A 500V RoHS: Compliant | 421 |
|
$0.4670 / $1.3500 | Buy Now |
DISTI #
BT152-500RT,127
|
Avnet Silica | Thyristor, 500 V, 32 mA, 13 A, 20 A, TO-220AB, 3 Pins (Alt: BT152-500RT,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BT152-500RT,127
BT152-500RT,127 CAD Models
BT152-500RT,127 Part Data Attributes
|
BT152-500RT,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT152-500RT,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 32 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 220 A | |
On-State Voltage-Max | 1.75 V | |
On-state Current-Max | 13000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Trigger Device Type | SCR |