Part Details for BT152-500RT,127 by NXP Semiconductors
Overview of BT152-500RT,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Price & Stock for BT152-500RT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BT152-500RT,127-ND
|
DigiKey | THYRISTOR 12A 500V TO220AB Min Qty: 556 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
13038 In Stock |
|
$0.5400 | Buy Now |
|
Rochester Electronics | WeEn - BT152-500RT - Silicon Controlled Rectifier - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 13038 |
|
$0.4636 / $0.5454 | Buy Now |
Part Details for BT152-500RT,127
BT152-500RT,127 CAD Models
BT152-500RT,127 Part Data Attributes:
|
BT152-500RT,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT152-500RT,127
NXP Semiconductors
BT152-500RT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 32 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 220 A | |
On-State Voltage-Max | 1.75 V | |
On-state Current-Max | 13000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |