Part Details for BT151X-650LTFQ by WeEn Semiconductor Co Ltd
Overview of BT151X-650LTFQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Entertainment and Gaming
Price & Stock for BT151X-650LTFQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-BT151X-650LTFQ-ND
|
DigiKey | SCR 650V 12A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2595 | Buy Now |
DISTI #
BT151X-650LTFQ
|
Avnet Americas | SCR 650V 12A 3-Pin TO-220F - Rail/Tube (Alt: BT151X-650LTFQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2595 | Buy Now |
DISTI #
771-BT151X-650LTFQ
|
Mouser Electronics | SCRs BT151X-650LTF/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.2180 / $0.2350 | Order Now |
Part Details for BT151X-650LTFQ
BT151X-650LTFQ CAD Models
BT151X-650LTFQ Part Data Attributes
|
BT151X-650LTFQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151X-650LTFQ
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |