-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT1.5-1SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
1812WBT1.5-1LB | Coilcraft Inc | RF Transformer, 1.3MHz Min, 100MHz Max, 1.5:1, ROHS COMPLIANT | |
WBT1.5-1L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5891
|
Newark | Scr Thyristor, 12A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:15Ma, Current It Av:7.5A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Ween Semiconductors BT151-800R,127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2126 |
|
$0.3290 / $0.8180 | Buy Now |
DISTI #
1740-1069-ND
|
DigiKey | SCR 800V 12A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
16386 In Stock |
|
$0.2681 / $0.7700 | Buy Now |
DISTI #
BT151-800R,127
|
Avnet Americas | Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT151-800R,127) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2296 | Buy Now |
DISTI #
771-BT151-800R127
|
Mouser Electronics | SCRs RAIL SCR RoHS: Compliant | 11198 |
|
$0.2680 / $0.5700 | Buy Now |
DISTI #
E02:0323_00016534
|
Arrow Electronics | SCR Diode 800V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 312 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2428 | Europe - 5105 |
|
$0.2898 / $0.3092 | Buy Now |
DISTI #
84353475
|
Verical | SCR Diode 800V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 312 Package Multiple: 312 Date Code: 2428 | Americas - 4992 |
|
$0.2898 / $0.3092 | Buy Now |
DISTI #
BT151-800R.127
|
TME | Thyristor, 800V, Ifmax: 12A, 7.5A, Igt: 2mA, TO220AB, THT, tube, 2us Min Qty: 1 | 783 |
|
$0.3010 / $0.5320 | Buy Now |
DISTI #
BT151-800R,127
|
Avnet Silica | Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT151-800R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 143000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-220AB Operating temperature-40C ~ 125C | 3453 |
|
$0.1692 / $0.2654 | Buy Now |
|
CHIPMALL.COM LIMITED | SCR 800V 12A TO220AB | 875 |
|
$0.2251 / $0.4456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT151-800R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151-800R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT151-800R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-800R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151S-800RT/R | Silicon Controlled Rectifier, 12 A, 800 V, SCR, TO-252AA, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT151-800R,127 vs BT151S-800RT/R |
MCR12N | 12A, 800V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | BT151-800R,127 vs MCR12N |
S8012D | Silicon Controlled Rectifier, 12A I(T)RMS, 7600mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-252, TO-252, 3 PIN | Littelfuse Inc | BT151-800R,127 vs S8012D |
2N6399 | 12A, 800V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | BT151-800R,127 vs 2N6399 |
TN1215-800G | 12A, 800V, SCR, ROHS COMPLIANT, PLASTIC, D2PAK-3 | STMicroelectronics | BT151-800R,127 vs TN1215-800G |
MCR12DCNT4 | 12A, 800V, SCR, PLASTIC, CASE 369C, DPAK-3 | onsemi | BT151-800R,127 vs MCR12DCNT4 |
2N6399G | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | BT151-800R,127 vs 2N6399G |
2N6399 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | BT151-800R,127 vs 2N6399 |
TN1625-800G-TR | 12A, 800V, SCR, D2PAK-3 | STMicroelectronics | BT151-800R,127 vs TN1625-800G-TR |
2N6399 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 800V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | BT151-800R,127 vs 2N6399 |