Part Details for BT151-650R by Philips Semiconductors
Results Overview of BT151-650R by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT151-650R Information
BT151-650R by Philips Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT1.5-1SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
1812WBT1.5-1LB | Coilcraft Inc | RF Transformer, 1.3MHz Min, 100MHz Max, 1.5:1, ROHS COMPLIANT | |
WBT1.5-1L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT |
Price & Stock for BT151-650R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ |
Part Details for BT151-650R
BT151-650R CAD Models
BT151-650R Part Data Attributes
|
BT151-650R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT151-650R
Philips Semiconductors
Silicon Controlled Rectifier, 7500mA I(T), 650V V(DRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 7500 A | |
Operating Temperature-Max | 110 °C | |
Repetitive Peak Off-state Voltage | 650 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Trigger Device Type | SCR |
Alternate Parts for BT151-650R
This table gives cross-reference parts and alternative options found for BT151-650R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-650R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT151-800R,127 | NXP Semiconductors | Check for Price | BT151-800R | BT151-650R vs BT151-800R,127 |
BT151-800R | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 12 A, 800 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | BT151-650R vs BT151-800R |
BT151-650R,127 | NXP Semiconductors | Check for Price | BT151-650R | BT151-650R vs BT151-650R,127 |
2N6405E3 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 25.12A I(T)RMS, 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | BT151-650R vs 2N6405E3 |
16TTS08 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 15.7A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | BT151-650R vs 16TTS08 |
S8016R | Teccor | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | BT151-650R vs S8016R |
MCR16N | Motorola Mobility LLC | Check for Price | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | BT151-650R vs MCR16N |
2N6405 | Motorola Mobility LLC | Check for Price | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | BT151-650R vs 2N6405 |
933387730127 | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | BT151-650R vs 933387730127 |
BT151-650R,127 | WeEn Semiconductor Co Ltd | $0.4213 | Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | BT151-650R vs BT151-650R,127 |