Part Details for BT151-500RT,127 by NXP Semiconductors
Overview of BT151-500RT,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Entertainment and Gaming
Price & Stock for BT151-500RT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BT151-500RT,127-ND
|
DigiKey | NOW WEEN - BT151-500RT - SILICON Min Qty: 1181 Container: Bulk MARKETPLACE PRODUCT |
6350 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | WeEn - BT151-500RT - Silicon Controlled Rectifier - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 6350 |
|
$0.2182 / $0.2567 | Buy Now |
Part Details for BT151-500RT,127
BT151-500RT,127 CAD Models
BT151-500RT,127 Part Data Attributes:
|
BT151-500RT,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT151-500RT,127
NXP Semiconductors
BT151-500RT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
Leakage Current-Max | 2.5 mA | |
Non-Repetitive Pk On-state Cur | 132 A | |
On-State Voltage-Max | 1.75 V | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |