-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0800R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
54122-402400800RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
54122-106120800RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5884
|
Newark | Scr Thyristor, 25A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:35Ma, Current It Av:16A, On State Rms Current It(Rms):25A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Reprohs Compliant: Yes |Ween Semiconductors BT145-800R,127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6631 |
|
$0.9020 / $1.9800 | Buy Now |
DISTI #
1740-1058-ND
|
DigiKey | SCR 800V 25A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5819 In Stock |
|
$0.7562 / $2.1300 | Buy Now |
DISTI #
771-BT145-800R
|
Mouser Electronics | SCRs 25A 800V RoHS: Compliant | 4364 |
|
$0.7560 / $1.7900 | Buy Now |
DISTI #
BT145-800R.127
|
TME | Thyristor, 800V, Ifmax: 25A, 16A, Igt: 5mA, TO220AB, THT, tube, 2us Min Qty: 1 | 3940 |
|
$0.6400 / $1.0500 | Buy Now |
DISTI #
BT145-800R,127
|
Avnet Silica | Thyristor SCR 800V 330A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT145-800R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
BT145-800R,127
|
EBV Elektronik | Thyristor SCR 800V 330A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT145-800R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT78/RAILH/THYRISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 400 |
|
$0.6877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT145-800R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT145-800R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 330 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 25 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT145-800R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT145-800R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT145-800R | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | BT145-800R,127 vs BT145-800R |