Part Details for BT14-E3K181L000000 by Sifam Tinsley Precision Instrumentation Ltd
Overview of BT14-E3K181L000000 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR08AS-12ABT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Price & Stock for BT14-E3K181L000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2886
|
Newark | Panel Meter, Ac Current, 4-Digit, 1A/5A, No. Of Digits/Alpha:4, Meter Function:Ac Current, Meter Range:1A/5A, Digit Height:14Mm, Panel Cutout Height:43.5Mm, Panel Cutout Width:92Mm, Supply Voltage Min:40V, Supply Voltage Max:300V Rohs Compliant: Yes |Sifam Tinsley BT14-E3K181L000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2543-BT14-E3K181L000000-ND
|
DigiKey | AMMETER 1A 5A LED PANEL MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$100.0000 | Buy Now |
DISTI #
75130999
|
RS | Beta 30P Multi-Function Digital Panel Meter, 48 x 96 mm, 3-Phase, ACI | Sifam Tinsley BT14-E3K181L000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$100.0000 | Buy Now |