Part Details for BT139-600E by LGE
Overview of BT139-600E by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT139-600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT139-600E-LGE
|
Maritex | Triac, 600V, 16A, Igt:10/25mA, Ifsm:155A, sensitive gate, 4Q, -40+150 deg.C, THT, TO220AB Min Qty: 1 Package Multiple: 1 | 20 |
|
$0.0470 / $0.0620 | Buy Now |