Part Details for BT139-600E/DG127 by NXP Semiconductors
Overview of BT139-600E/DG127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
Price & Stock for BT139-600E/DG127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT139-600E/DG,127
|
Avnet Americas | - Rail/Tube (Alt: BT139-600E/DG,127) RoHS: Compliant Min Qty: 858 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1577 Partner Stock |
|
RFQ |