Part Details for BT139-600E,127 by Nexperia
Overview of BT139-600E,127 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
Part Details for BT139-600E,127
BT139-600E,127 CAD Models
BT139-600E,127 Part Data Attributes
|
BT139-600E,127
Nexperia
Buy Now
|
Compare Parts:
BT139-600E,127
Nexperia
|
Samacsys Manufacturer | Nexperia |