Part Details for BT138B-800G by Luguang Electronic Technology Co Ltd
Overview of BT138B-800G by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
UPD166800GR-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches | |
UPD789800GB-XXX-8ES-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for BT138B-800G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT138B-800G-LGE
|
TME | Triac, 800V, 12A, TO263, Igt: 50mA, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$0.2130 / $0.7170 | RFQ |