Part Details for BT138-600G0Q by WeEn Semiconductor Co Ltd
Overview of BT138-600G0Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT138-600G0Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT138-600G0Q-ND
|
DigiKey | TRIAC 600V 12A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3770 | Buy Now |
DISTI #
BT138-600G0Q
|
Avnet Americas | BT138-600G0/SIL3P/STANDARD MAR - Rail/Tube (Alt: BT138-600G0Q) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3497 / $0.3811 | Buy Now |
DISTI #
771-BT138-600G0Q
|
Mouser Electronics | Triacs BT138-600G0/SIL3P/STANDARD MAR RoHS: Compliant | 0 |
|
$0.3260 / $0.3420 | Order Now |
Part Details for BT138-600G0Q
BT138-600G0Q CAD Models
BT138-600G0Q Part Data Attributes:
|
BT138-600G0Q
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BT138-600G0Q
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |