Part Details for BT137X-800/L02,127 by WeEn Semiconductor Co Ltd
Overview of BT137X-800/L02,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137X-800/L02,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137X-800/L02,127-ND
|
DigiKey | TRIAC 800V 8A TO220F Min Qty: 3600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2850 | Buy Now |
DISTI #
BT137X-800/L02,127
|
Avnet Americas | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT137X-800/L02,127) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2412 / $0.2628 | Buy Now |
DISTI #
771-BT137X-800L02127
|
Mouser Electronics | Triacs BT137X-800/L02/TO-220F/STANDAR RoHS: Compliant | 0 |
|
$0.2270 / $0.2630 | Order Now |
DISTI #
BT137X-800/L02.127
|
TME | Triac, 800V, 8A, TO220FP, Igt: 35/70mA, Ifsm: 65A, 4Q Min Qty: 1 | 0 |
|
$0.3120 / $0.7800 | RFQ |
DISTI #
BT137X-800/L02,127
|
Avnet Silica | Thyristor TRIAC 800V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BT137X-800/L02,127) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BT137X-800/L02,127
BT137X-800/L02,127 CAD Models
BT137X-800/L02,127 Part Data Attributes:
|
BT137X-800/L02,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137X-800/L02,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |