Part Details for BT137X-600G,127 by WeEn Semiconductor Co Ltd
Overview of BT137X-600G,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-600G-F63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, G-Key, 3.55mm, Header |
Price & Stock for BT137X-600G,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1040-ND
|
DigiKey | TRIAC 600V 8A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9902 In Stock |
|
$0.2406 / $0.7100 | Buy Now |
DISTI #
771-BT137X-600G127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 3202 |
|
$0.2400 / $0.7100 | Buy Now |
DISTI #
V36:1790_16157610
|
Arrow Electronics | TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220F Rail Min Qty: 488 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 | Americas - 10500 |
|
$0.2048 | Buy Now |
DISTI #
65162818
|
Verical | TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220F Rail Min Qty: 488 Package Multiple: 1 Date Code: 2246 | Americas - 10500 |
|
$0.2048 | Buy Now |
DISTI #
BT137X-600G.127
|
TME | Triac, 600V, 8A, TO220FP, Igt: 50/100mA, Ifsm: 65A, 4Q Min Qty: 1 | 852 |
|
$0.2950 / $0.7550 | Buy Now |
DISTI #
BT137X-600G,127
|
Avnet Silica | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BT137X-600G,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BT137X-600G,127
|
EBV Elektronik | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BT137X-600G,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.3313 / $0.3580 | Buy Now |
Part Details for BT137X-600G,127
BT137X-600G,127 CAD Models
BT137X-600G,127 Part Data Attributes
|
BT137X-600G,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137X-600G,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BT137X-600G,127
This table gives cross-reference parts and alternative options found for BT137X-600G,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137X-600G,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT137X-600G | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | BT137X-600G,127 vs BT137X-600G |
934039510127 | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN | BT137X-600G,127 vs 934039510127 |