Part Details for BT137S-800G,118 by WeEn Semiconductor Co Ltd
Results Overview of BT137S-800G,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT137S-800G,118 Information
BT137S-800G,118 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT137S-800G,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9008
|
Newark | Triac, 8A, 800V, To-252, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 881 |
|
$0.3530 / $1.0400 | Buy Now |
DISTI #
1740-1035-1-ND
|
DigiKey | TRIAC 800V 8A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9815 In Stock |
|
$0.2475 / $1.1600 | Buy Now |
DISTI #
BT137S-800G,118
|
Avnet Americas | Thyristor TRIAC 800V 71A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT137S-800G,118) Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2119 | Buy Now |
DISTI #
771-BT137S-800G118
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 16014 |
|
$0.2550 / $0.9000 | Buy Now |
DISTI #
BT137S-800G.118
|
TME | Triac, 800V, 8A, DPAK, Igt: 50/100mA, Ifsm: 65A, 4Q, sensitive gate Min Qty: 1 | 1899 |
|
$0.2280 / $0.4500 | Buy Now |
DISTI #
BT137S-800G,118
|
Avnet Silica | Thyristor TRIAC 800V 71A 3Pin2Tab DPAK TR (Alt: BT137S-800G,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT137S-800G,118
|
EBV Elektronik | Thyristor TRIAC 800V 71A 3Pin2Tab DPAK TR (Alt: BT137S-800G,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
New Advantage Corporation | TRIAC DIS.8A 800V 4Q TO252 (DPAK) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1766 |
|
$0.5867 / $0.6286 | Buy Now |
Part Details for BT137S-800G,118
BT137S-800G,118 CAD Models
BT137S-800G,118 Part Data Attributes
|
BT137S-800G,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137S-800G,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-63, TO-252, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137S-800G,118
This table gives cross-reference parts and alternative options found for BT137S-800G,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137S-800G,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT137S-800G,118 | NXP Semiconductors | Check for Price | BT137S-800G | BT137S-800G,118 vs BT137S-800G,118 |
BT137S-800G-T | NXP Semiconductors | Check for Price | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137S-800G,118 vs BT137S-800G-T |
BT137S-800G/T3 | NXP Semiconductors | Check for Price | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137S-800G,118 vs BT137S-800G/T3 |
BT137S-800G | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-252AA, SC-63, TO-252, DPAK-3/2 | BT137S-800G,118 vs BT137S-800G |
BT137M-800G-T | NXP Semiconductors | Check for Price | TRIAC, 800 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252 | BT137S-800G,118 vs BT137M-800G-T |