Part Details for BT137S-600E/T3 by NXP Semiconductors
Results Overview of BT137S-600E/T3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT137S-600E/T3 Information
BT137S-600E/T3 by NXP Semiconductors is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ79600EVM-030 | Texas Instruments | SafeTI™ SPI/UART to daisy chain bridge interface with auto host wakeup evaluation module |
Price & Stock for BT137S-600E/T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Triggering Devices | 698 |
|
RFQ |
Part Details for BT137S-600E/T3
BT137S-600E/T3 CAD Models
BT137S-600E/T3 Part Data Attributes
|
BT137S-600E/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137S-600E/T3
NXP Semiconductors
600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, SC-63, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137S-600E/T3
This table gives cross-reference parts and alternative options found for BT137S-600E/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137S-600E/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT137S-600D | NXP Semiconductors | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137S-600E/T3 vs BT137S-600D |
934049780118 | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, PLASTIC, SC-63, DPAK-3 | BT137S-600E/T3 vs 934049780118 |
BT137S-600E,118 | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2 | BT137S-600E/T3 vs BT137S-600E,118 |
BT137S-600 | NXP Semiconductors | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT137S-600E/T3 vs BT137S-600 |
934049430118 | NXP Semiconductors | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-63, DPAK-3 | BT137S-600E/T3 vs 934049430118 |
BT137S-600 | Philips Semiconductors | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS, | BT137S-600E/T3 vs BT137S-600 |