Part Details for BT137S-600D by Philips Semiconductors
Overview of BT137S-600D by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT137S-600D
BT137S-600D CAD Models
BT137S-600D Part Data Attributes:
|
BT137S-600D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137S-600D
Philips Semiconductors
TRIAC, 600V V(DRM), 8A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 10 mA | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
On-State Voltage-Max | 1.65 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Trigger Device Type | TRIAC |