There are no models available for this part yet.
Overview of BT137F-600D by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
9600DM/B | Rochester Electronics LLC | 9600DM/B | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
CAD Models for BT137F-600D by Philips Semiconductors
Part Data Attributes for BT137F-600D by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min
|
5 V/us
|
DC Gate Trigger Current-Max
|
5 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
15 mA
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
0.5 mA
|
On-State Voltage-Max
|
1.6 V
|
Operating Temperature-Max
|
120 °C
|
RMS On-state Current-Max
|
8 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Trigger Device Type
|
TRIAC
|