There are no models available for this part yet.
Overview of BT137B-600F by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE600F-33LB | Coilcraft Inc | SMPS Transformer | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer | |
POE600F-24L | Coilcraft Inc | PoE transformer, SMT, RoHS |
CAD Models for BT137B-600F by NXP Semiconductors
Part Data Attributes for BT137B-600F by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
D2PAK
|
Package Description
|
PLASTIC, D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
SENSITIVE GATE
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
50 V/us
|
DC Gate Trigger Current-Max
|
25 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
20 mA
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max
|
500 µA
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for BT137B-600F
This table gives cross-reference parts and alternative options found for BT137B-600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137B-600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137B-600F | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT137B-600F vs BT137B-600F |
934047780118 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | BT137B-600F vs 934047780118 |
BT137B-600F,118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT137B-600F vs BT137B-600F,118 |
BT137B-600F,118 | BT137B-600F | NXP Semiconductors | BT137B-600F vs BT137B-600F,118 |
Related Parts for BT137B-600F
-
MAB8441PMicrocontrollers
-
0603B103K500CTFixed Capacitors
-
821-A010P-AFB00Headers and Edge Type Connectors
-
SI2315BDS-T1-E3Small Signal Field-Effect Transistors
-
1N5333BGZener Diodes
-
AD7891ASZ-1Analog to Digital Converters
-
ELC08D150EFixed Inductors
-
MPC17511AEVMotion Control Electronics
-
QS34X245Q3GBus Driver/Transceivers