Part Details for BT137B-600F by Luguang Electronic Technology Co Ltd
Overview of BT137B-600F by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE600F-33LB | Coilcraft Inc | SMPS Transformer | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer | |
POE600F-24L | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for BT137B-600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137B-600F-LGE
|
TME | Triac, 600V, 8A, TO263, Igt: 25mA, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$0.1990 / $0.7650 | RFQ |