Part Details for BT137-600/L01,127 by WeEn Semiconductor Co Ltd
Overview of BT137-600/L01,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137-600/L01,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137-600/L01,127-ND
|
DigiKey | TRIAC 600V 8A TO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
771-BT137-600L01127
|
Mouser Electronics | Triacs 8A 4-quadrant triac RoHS: Compliant | 0 |
|
$0.2490 / $0.2890 | Order Now |
|
Rochester Electronics | WeEn - BT137-600 - 4 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 780 |
|
$0.2455 / $0.2888 | Buy Now |
DISTI #
BT137-600/L01.127
|
TME | Triac, 600V, 8A, TO220AB, Igt: 35/70mA, Ifsm: 65A, 4Q, sensitive gate Min Qty: 1 | 0 |
|
$0.3140 / $0.7850 | RFQ |
DISTI #
BT137-600/L01,127
|
Avnet Silica | SOT78/Triacs (Alt: BT137-600/L01,127) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BT137-600/L01,127
BT137-600/L01,127 CAD Models
BT137-600/L01,127 Part Data Attributes
|
BT137-600/L01,127
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BT137-600/L01,127
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |