Part Details for BT137-600/DG,127 by WeEn Semiconductor Co Ltd
Overview of BT137-600/DG,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137-600/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT137-600/DG,127-ND
|
DigiKey | TRIAC 600V 8A TO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
771-BT137-600/DG,127
|
Mouser Electronics | Triacs 4Q Triac RoHS: Compliant | 3555 |
|
$0.2410 / $0.6800 | Buy Now |
Part Details for BT137-600/DG,127
BT137-600/DG,127 CAD Models
BT137-600/DG,127 Part Data Attributes
|
BT137-600/DG,127
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BT137-600/DG,127
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |