Part Details for BT137-500 by Philips Semiconductors
Overview of BT137-500 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 63 |
|
$0.4922 / $1.3125 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 50 |
|
$0.8750 / $1.7500 | Buy Now |
Part Details for BT137-500
BT137-500 CAD Models
BT137-500 Part Data Attributes:
|
BT137-500
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT137-500
Philips Semiconductors
TRIAC, 500V V(DRM), 8A I(T)RMS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 120 °C | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |