Part Details for BT136S-800F,118 by WeEn Semiconductor Co Ltd
Overview of BT136S-800F,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG800FXF1ZMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC MOSFET、Low-side: SiC SBD | |
MG800FXF1JMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC SBD、Low-side: SiC MOSFET | |
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for BT136S-800F,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT136S-800F,118-ND
|
DigiKey | TRIAC 800V 4A DPAK Min Qty: 7500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2194 / $0.2211 | Buy Now |
DISTI #
BT136S-800F,118
|
Avnet Americas | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT136S-800F,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BT136S-800F118
|
Mouser Electronics | Triacs TAPE13 TRIAC | 0 |
|
$0.2210 / $0.2380 | Order Now |
DISTI #
BT136S-800F.118
|
TME | Triac, 800V, 4A, DPAK, Igt: 25/70mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 1 | 0 |
|
$0.3090 / $0.7390 | RFQ |
DISTI #
BT136S-800F,118
|
Avnet Silica | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BT136S-800F,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT136S-800F,118
|
EBV Elektronik | Thyristor TRIAC 800V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BT136S-800F,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT136S-800F,118
BT136S-800F,118 CAD Models
BT136S-800F,118 Part Data Attributes
|
BT136S-800F,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT136S-800F,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-63, TO-252, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT136S-800F,118
This table gives cross-reference parts and alternative options found for BT136S-800F,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136S-800F,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934048970118 | NXP Semiconductors | Check for Price | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | BT136S-800F,118 vs 934048970118 |
BT136S-800F | NXP Semiconductors | Check for Price | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | BT136S-800F,118 vs BT136S-800F |
BT136S-800,118 | NXP Semiconductors | Check for Price | BT136S-800 | BT136S-800F,118 vs BT136S-800,118 |
934049030118 | NXP Semiconductors | Check for Price | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | BT136S-800F,118 vs 934049030118 |
BT136S-800E,118 | NXP Semiconductors | Check for Price | BT136S-800E | BT136S-800F,118 vs BT136S-800E,118 |