Datasheets
BT136B-600E/T3 by: NXP Semiconductors

TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3

Part Details for BT136B-600E/T3 by NXP Semiconductors

Overview of BT136B-600E/T3 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3600EDD#TRPBF Analog Devices 15V, 1.5A Sync R2R 1x Res Buck
LTC3600EMSE#PBF Analog Devices 15V, 1.5A Sync R2R 1x Res Buck
EV-ADF4360-0EB1Z Analog Devices Evaluation Board I.C.

Part Details for BT136B-600E/T3

BT136B-600E/T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BT136B-600E/T3 Part Data Attributes

BT136B-600E/T3 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BT136B-600E/T3 NXP Semiconductors TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 15 mA
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Alternate Parts for BT136B-600E/T3

This table gives cross-reference parts and alternative options found for BT136B-600E/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136B-600E/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BT136B-600E 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-600E/T3 vs BT136B-600E
BT136B-600E,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BT136B-600E/T3 vs BT136B-600E,118
BT136B-600ET/R 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-600E/T3 vs BT136B-600ET/R
934047610118 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SMD, D2PAK-3 NXP Semiconductors BT136B-600E/T3 vs 934047610118
BT136B-600E,118 BT136B-600E NXP Semiconductors BT136B-600E/T3 vs BT136B-600E,118
Part Number Description Manufacturer Compare
BT136B-500E TRIAC, 500 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263, PLASTIC, SOT-404, 3 PIN NXP Semiconductors BT136B-600E/T3 vs BT136B-500E
934047610118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC, SMD, D2PAK-3 WeEn Semiconductor Co Ltd BT136B-600E/T3 vs 934047610118
934047610118 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SMD, D2PAK-3 NXP Semiconductors BT136B-600E/T3 vs 934047610118
BT136B-600ET/R 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-600E/T3 vs BT136B-600ET/R
BT136B-600E,118 BT136B-600E NXP Semiconductors BT136B-600E/T3 vs BT136B-600E,118
BT136B-600E,118 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC, D2PAK-3/2 WeEn Semiconductor Co Ltd BT136B-600E/T3 vs BT136B-600E,118
BT136B-600E 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-600E/T3 vs BT136B-600E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT136B-600E/T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT136B-600E/T3 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BT136B-600E/T3 would you like to use for your alert(s)?
  • Please alert me when BT136B-600E/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT136B-600E/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT136B-600E/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT136B-600E/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT136B-600E/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT136B-600E/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: