Part Details for BT131-800D/L01EP by WeEn Semiconductor Co Ltd
Overview of BT131-800D/L01EP by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT131-800D/L01EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT131-800D/L01EP-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 / $0.1050 | Buy Now |
DISTI #
BT131-800D/L01EP
|
Avnet Americas | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 Bulk - Bulk (Alt: BT131-800D/L01EP) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0938 / $0.1022 | Buy Now |
DISTI #
771-BT131-800D/L01EP
|
Mouser Electronics | Triacs 4Q Triac RoHS: Compliant | 0 |
|
$0.0900 / $0.1020 | Order Now |
DISTI #
BT131-800D/L01EP
|
Avnet Americas | Thyristor TRIAC 800V 13.7A 3-Pin TO-92 Bulk - Bulk (Alt: BT131-800D/L01EP) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0938 / $0.1022 | Buy Now |
Part Details for BT131-800D/L01EP
BT131-800D/L01EP CAD Models
BT131-800D/L01EP Part Data Attributes:
|
BT131-800D/L01EP
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BT131-800D/L01EP
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |