-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, PLASTIC, SC-73, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT1308W-400D,115 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT1308W-400D,115-ND
|
DigiKey | TRIAC SENS GATE 400V 0.8A SC73 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0699 / $0.0803 | Buy Now |
DISTI #
771-BT1308W-400D,115
|
Mouser Electronics | Triacs Thyristor TRIAC 400V 10A 4-Pin (3+Tab) RoHS: Compliant | 2333 |
|
$0.0700 / $0.4500 | Buy Now |
DISTI #
BT1308W-400D.115
|
TME | Triac, 400V, 0.8A, SOT223, Igt: 5/7mA, Ifsm: 9A, 4Q, sensitive gate Min Qty: 1 | 1034 |
|
$0.0920 / $0.4100 | Buy Now |
DISTI #
BT1308W-400D,115
|
Avnet Silica | Thyristor TRIAC 400V 10A 4Pin3Tab SOT223 TR (Alt: BT1308W-400D,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
BT1308W-400D,115
|
EBV Elektronik | Thyristor TRIAC 400V 10A 4Pin3Tab SOT223 TR (Alt: BT1308W-400D,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$0.2746 / $0.2968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT1308W-400D,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT1308W-400D,115
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, PLASTIC, SC-73, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT1308W-400D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT1308W-400D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT1308W-400D | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, PLASTIC, SC-73, 4 PIN | BT1308W-400D,115 vs BT1308W-400D |